Filter Your Search
1 - 2 of 2 results
|
MWCT1003AVLH
NXP Semiconductors
|
Check for Price | Yes | Active | 3.3 V | 54 | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE | YES | Tin (Sn) | GULL WING | 500 µm | DUAL | 10 mm | 10 mm | 1.6 mm | NXP SEMICONDUCTORS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 3.6 V | 2.7 V | +2.73V | ||||||
|
MWCT1003AVLH
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.3 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | LQFP-64 | compliant | NXP |