Filter Your Search
1 - 7 of 7 results
|
MWCT1015SFVMH
NXP Semiconductors
|
$9.9174 | Yes | Active | MICROCONTROLLER, RISC | 3 | 260 | 40 | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MWCT1015SFVMHNT
NXP Semiconductors
|
Check for Price | Active | 32 | 112 MHz | 1048576 | 131072 | CORTEX-M4F | 40 MHz | 89 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | 105 °C | -40 °C | ISO 26262 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.41 mm | 11 mm | 11 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | BGA-100 | |||||||
|
MWCT1015SFVMHNFCT
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | , | 2018-09-13 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MWCT1015SFVMHNR
NXP Semiconductors
|
Check for Price | Active | 32 | 112 MHz | 1048576 | 131072 | CORTEX-M4F | 40 MHz | 89 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | 105 °C | -40 °C | ISO 26262 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.41 mm | 11 mm | 11 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | BGA-100 | |||||||
|
MWCT1015SFVMHNFCR
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | , | 2018-09-13 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MWCT1015SFVMHT
NXP Semiconductors
|
Check for Price | Active | 32 | 112 MHz | 1048576 | 131072 | CORTEX-M4F | 40 MHz | 89 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | 105 °C | -40 °C | ISO 26262 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.41 mm | 11 mm | 11 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | BGA-100 | 2018-09-13 | ||||||
|
MWCT1015SFVMHR
NXP Semiconductors
|
Check for Price | Active | 32 | 112 MHz | 1048576 | 131072 | CORTEX-M4F | 40 MHz | 89 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | 105 °C | -40 °C | ISO 26262 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.41 mm | 11 mm | 11 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | BGA-100 | 2018-09-13 |