Filter Your Search
1 - 10 of 29 results
|
MWS020YJY1V
Bel Power Solutions
|
Check for Price | No | No | Not Recommended | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P8 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | ||||
|
MWS020YJY1H
Bel Power Solutions
|
Check for Price | No | No | Not Recommended | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P8 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | ||||
|
MWS020YJY2V
Bel Power Solutions
|
Check for Price | No | No | Not Recommended | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P8 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | , | |||
|
MWS020YJY-2V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | , | EAR99 | ||||
|
MWS020YJY-81H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | , | EAR99 | ||||
|
MWS020YJY-82H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | , | EAR99 | ||||
|
MWS020YJY-93H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | , | EAR99 | ||||
|
MWS020YJY-92V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | , | EAR99 | ||||
|
MWS020YJY-3V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | SHORT CIRCUIT PROTECTION | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | , | EAR99 | ||||
|
MWS020YJY2H
Bel Power Solutions
|
Check for Price | No | No | Not Recommended | 24 V | 15 V | 36 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P8 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant |