Filter Your Search
1 - 2 of 2 results
|
MX10FMAXDQCG
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 65536 | 256 | 8051 | YES | 5 V | CMOS | FLASH | 60 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | MACRONIX INTERNATIONAL CO LTD | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||
![]() |
MX10FMAXDQC
Macronix International Co Ltd
|
Check for Price | Obsolete | 8 | 40 MHz | 65536 | 256 | 8051 | 8 | 16 | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 60 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.59 mm | 16.59 mm | MACRONIX INTERNATIONAL CO LTD | PLASTIC, MS-016A, LCC-44 | unknown | 8542.31.00.01 | QLCC | 44 |