Filter Your Search
1 - 9 of 9 results
|
MX3554AM
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | BIPOLAR | 15 V | 1 | 45 mA | OTHER | O-MBFM-P8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-204AA | TO-3, 8 PIN | 2 | not_compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | 50 pA | 78 dB | NO | 2 mV | YES | NO | -15 V | YES | 1000 V/us | 1200 V/us | 20 V | 225000 | 32000 | |||||||||
|
MX355LH
CML Microcircuits Plc
|
Check for Price | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | OTHER | S-PQCC-J24 | Not Qualified | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | QCCJ | LDCC24,.44SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 10.16 mm | 10.16 mm | 3.7 mm | CML MICROCIRCUITS LTD | LCC | QCCJ, LDCC24,.44SQ | 24 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
MX355J
CML Microcircuits Plc
|
Check for Price | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | OTHER | R-GDIP-T22 | Not Qualified | 85 °C | -30 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.175 mm | 5.84 mm | CML MICROCIRCUITS LTD | DIP | DIP, DIP22,.4 | 22 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
MX355LH
Mx Com Inc
|
Check for Price | No | Transferred | 5 V | CMOS | TELECOM CIRCUIT | OTHER | S-PQCC-J24 | e0 | Not Qualified | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | QCCJ | LDCC24,.44SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MX COM INC | QCCJ, LDCC24,.44SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MX355P
CML Microcircuits Plc
|
Check for Price | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | OTHER | R-PDIP-T22 | Not Qualified | 70 °C | -30 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 27.685 mm | 4.95 mm | CML MICROCIRCUITS LTD | DIP | PLASTIC, DIP-22 | 22 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
MX3554SM
Maxim Integrated Products
|
Check for Price | No | Obsolete | BIPOLAR | 15 V | 1 | 45 mA | MILITARY | O-MBFM-P8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-204AA | TO-3, 8 PIN | 2 | not_compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | 50 pA | 78 dB | NO | 1 mV | YES | NO | -15 V | YES | 1000 V/us | 1200 V/us | 20 V | 225000 | 32000 | ||||||||||
|
MX3554BM
Maxim Integrated Products
|
Check for Price | No | Obsolete | BIPOLAR | 15 V | 1 | 45 mA | OTHER | O-MBFM-P8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-204AA | TO-3, 8 PIN | 2 | not_compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | 50 pA | 78 dB | NO | 1 mV | YES | NO | -15 V | YES | 1000 V/us | 1200 V/us | 20 V | 225000 | 32000 | ||||||||||
|
MX355P
Mx Com Inc
|
Check for Price | No | Transferred | 5 V | CMOS | TELECOM CIRCUIT | OTHER | R-PDIP-T22 | e0 | Not Qualified | 70 °C | -30 °C | 22 | PLASTIC/EPOXY | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MX COM INC | DIP-22 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MX355J
Mx Com Inc
|
Check for Price | No | Transferred | 5 V | CMOS | TELECOM CIRCUIT | OTHER | R-XDIP-T22 | e0 | Not Qualified | 85 °C | -30 °C | 22 | CERAMIC | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MX COM INC | DIP, DIP22,.3 | unknown | 8542.39.00.01 |