Filter Your Search
1 - 2 of 2 results
|
MX375P
Mx Com Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 15 mA | INDUSTRIAL | R-PDIP-T28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MX COM INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||||
|
MX375P
CML Microcircuits Plc
|
Check for Price | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 12 µA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.82 mm | 5.59 mm | CML MICROCIRCUITS LTD | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.39.00.01 |