Filter Your Search
1 - 10 of 37 results
|
MX580JESA+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2.5 V | 2.425 V | 2.575 V | 15 V | 4.5 V | 30 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64 ppm/°C | INDUSTRIAL | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MX5809AUS
Microsemi Corporation
|
Check for Price | No | Obsolete | 3 A | YES | HIGH RELIABILITY | O-LELF-R2 | e0 | 175 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | YES | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | unknown | EAR99 | 8541.10.00.80 | ULTRA FAST RECOVERY | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 925 mV | 125 A | 1 | 1 | MIL-19500 | 100 V | 5 µA | 40 ns | ||||||||||||||||||||||||||||
|
MX580KCSA+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2.5 V | 2.475 V | 2.525 V | 15 V | 4.5 V | 30 V | 1.5 mA | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | COMMERCIAL | 1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MX580JESA-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 2.425 V | 2.575 V | 15 V | 4.5 V | 30 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64 ppm/°C | INDUSTRIAL | 3 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MX580SH-T
Maxim Integrated Products
|
Check for Price | Obsolete | 2.5 V | 2.425 V | 2.575 V | 15 V | 4.5 V | 30 V | 1.5 mA | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 55 ppm/°C | MILITARY | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | 3 | METAL | TO-52 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-52 | TO-52, | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
MX580H
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 2.475 V | 2.525 V | 15 V | 4.5 V | 30 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | MILITARY | O-MBCY-W2 | e0 | Not Qualified | 125 °C | -55 °C | 2 | METAL | BCY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-52 | , | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
MX5807AUS
Microsemi Corporation
|
Check for Price | No | Obsolete | 3 A | YES | HIGH RELIABILITY | O-LELF-R2 | e0 | 175 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | YES | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | unknown | EAR99 | 8541.10.00.80 | ULTRA FAST RECOVERY | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 925 mV | 125 A | 1 | 1 | MIL-19500 | 50 V | 5 µA | 40 ns | ||||||||||||||||||||||||||||
|
MX580KH
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 2.475 V | 2.525 V | 15 V | 4.5 V | 30 V | 1.5 mA | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | COMMERCIAL | 1 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 70 °C | 3 | METAL | TO-52 | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-52 | TO-52, CAN3/4,.1 | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
MX580JESA+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2.5 V | 2.425 V | 2.575 V | 15 V | 4.5 V | 30 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64 ppm/°C | INDUSTRIAL | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MX580TH/HR
Maxim Integrated Products
|
Check for Price | No | Obsolete | 2.5 V | 15 V | 4.5 V | 30 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | MILITARY | 1 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 3 | METAL | BCY | CAN3/4,.1 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | , CAN3/4,.1 | not_compliant | EAR99 | 8542.39.00.01 |