Filter Your Search
1 - 7 of 7 results
|
MX611J
CML Microcircuits Plc
|
Check for Price | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.3 mm | 4.77 mm | CML MICROCIRCUITS LTD | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
MX611J
Mx Com Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | INDUSTRIAL | R-GDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MX COM INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
MX611LH
CML Microcircuits Plc
|
Check for Price | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | INDUSTRIAL | S-PQCC-J24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCJ | LDCC24,.44SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 10.16 mm | 10.16 mm | 3.7 mm | CML MICROCIRCUITS LTD | LCC | QCCJ, LDCC24,.44SQ | 24 | unknown | 8542.39.00.01 | |||||
|
MX611P
Mx Com Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MX COM INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
MX611LH-TR
Mx Com Inc
|
Check for Price | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | INDUSTRIAL | S-PQCC-J24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MX COM INC | , | unknown | 8542.39.00.01 | |||||||||||||
|
MX611P
CML Microcircuits Plc
|
Check for Price | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.177 mm | 5.08 mm | CML MICROCIRCUITS LTD | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
MX611LH
Mx Com Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | TONE DECODER CIRCUIT | 1 | INDUSTRIAL | S-PQCC-J24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCJ | LDCC24,.44SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | MX COM INC | QCCJ, LDCC24,.44SQ | unknown | 8542.39.00.01 |