Filter Your Search
1 - 10 of 10 results
|
MX7501SQ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 300 Ω | 12 Ω | 2 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10 TO 30 SINGLE SUPPLY | -18 V | -4.5 V | 8 | 1 | 70 dB | 500 µA | 18 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MX7501JQ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 300 Ω | 12 Ω | 2 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10 TO 30 SINGLE SUPPLY | -18 V | -4.5 V | 8 | 1 | 70 dB | 500 µA | 18 V | 4.5 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MX7501KQ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 300 Ω | 12 Ω | 2 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10 TO 30 SINGLE SUPPLY | -18 V | -4.5 V | 8 | 1 | 70 dB | 500 µA | 18 V | 4.5 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MX7501JN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 300 Ω | 12 Ω | 2 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10 TO 30 SINGLE SUPPLY | -18 V | -4.5 V | 8 | 1 | 70 dB | 500 µA | 18 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
MX7501C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 300 Ω | 12 Ω | 2 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10 TO 30 SINGLE SUPPLY | -18 V | -4.5 V | 8 | 1 | 70 dB | 500 µA | 18 V | 4.5 V | COMMERCIAL | R-XUUC-N16 | Not Qualified | e0 | 70 °C | 16 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||
|
MX7501SQ/883
Maxim Integrated Products
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 450 Ω | 1.5 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 500 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||||
|
MX7501SQ/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | SINGLE-ENDED MULTIPLEXER | NOT SPECIFIED | NOT SPECIFIED | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MX7501SE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 300 Ω | 12 Ω | 2 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10 TO 30 SINGLE SUPPLY | -18 V | -4.5 V | 8 | 1 | 70 dB | 500 µA | 18 V | 4.5 V | MILITARY | S-PQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MX7501JQ
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | NO | -15 V | 300 Ω | 12 Ω | 2 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10 TO 30 SINGLE SUPPLY | -18 V | -4.5 V | 8 | 1 | 70 dB | 18 V | 4.5 V | INDUSTRIAL | R-GDIP-T16 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, CERAMIC, DIP-16 | 16 | unknown | ||||||||||
|
MX7501KN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 300 Ω | 12 Ω | 2 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10 TO 30 SINGLE SUPPLY | -18 V | -4.5 V | 8 | 1 | 70 dB | 500 µA | 18 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 |