Filter Your Search
1 - 1 of 1 results
|
MX875CHXXXXUMGR
Microchip Technology Inc
|
Check for Price | Yes | Active | 875 MHz | 875 MHz | YES | 2.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3 V NOMINAL SUPPLY | 8 mA | 3.465 V | 2.375 V | S-PQCC-N48 | e4 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.15 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | 2020-04-21 |