Filter Your Search
1 - 2 of 2 results
|
MXD1013SE050-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 50 ns | 50 ns | 3 | YES | SOP | 1013 | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY | TRUE | 70 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 1 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||
|
MXD1013SE050
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 50 ns | 50 ns | 3 | YES | SOP | 1013 | SILICON DELAY LINE | CMOS | BOTH LEADING & TRAILING EDGE ACCURACY | TRUE | 70 mA | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 1 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MS-012AC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 |