Filter Your Search
1 - 1 of 1 results
|
MY2N-D2-DC100/110(S)
OMRON Corporation
|
Check for Price | Yes | Yes | End Of Life | 900 mW | 11.1 kΩ | 10 A | 250 V | 30 V | 10 A | 500000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR | 10 mA | 88 V | 11 V | 110 V | 10A@250VAC | 10A@30VDC | 20 ms | 20 ms | CE; CSA; IMQ; LR; SEV; UL; VDE | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 |