Filter Your Search
1 - 9 of 9 results
|
MY312VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.2 W | 46 Ω | 5 A | 220 V | 24 V | 5 A | 500000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 9.6 V, COIL RELEASE VOLTAGE(AC): 3.6 V | 107 mA | 12 V | 5A@220VAC | 5A@24VDC | 20 ms | 20 ms | CE; CSA; LR; SEV; UL | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||
|
MY3100/110VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.1 W | 3.75 kΩ | 5 A | 220 V | 24 V | 5 A | 500000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 88 V, COIL RELEASE VOLTAGE(AC): 33 V | 13 mA | 110 V | 5A@220VAC | 5A@24VDC | 20 ms | 20 ms | CE; CSA; LR; SEV; UL | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | NOT SPECIFIED | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||||
|
MY31T
Micro Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | e0 | -55 °C | 100 °C | RADIAL MOUNT | 2 | BULK | NO | Tin/Lead (Sn/Pb) | MICRO ELECTRONICS LTD | unknown | 8541.40.20.00 | YELLOW | Yellow | SINGLE | 35 mA | 3 V | TRANSPARENT CLEAR | 1 | SINGLE COLOR LED | 5.3 mm | 585 nm | ROUND | 3.2 mm | T-1 | 2.54 mm | 40 deg | ||||||||||||||||||||||||||||||||
|
MY312VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 160 Ω | 5 A | 220 V | 24 V | 5 A | 500000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 9.6 V | 1.2 V | 12 V | 5A@220VAC | 5A@24VDC | 20 ms | 20 ms | CE; CSA; LR; SEV; UL | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||||
|
MY31D
Micro Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | e0 | -55 °C | 100 °C | RADIAL MOUNT | 2 | BULK | NO | Tin/Lead (Sn/Pb) | MICRO ELECTRONICS LTD | unknown | 8541.40.20.00 | YELLOW | Yellow | SINGLE | 35 mA | 3 V | DIFFUSED | 1 | SINGLE COLOR LED | 5.3 mm | 585 nm | ROUND | 3.2 mm | T-1 | 2.54 mm | 60 deg | ||||||||||||||||||||||||||||||||
|
MY3100/110VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 11 kΩ | 5 A | 220 V | 24 V | 5 A | 500000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 88 V | 11 V | 110 V | 5A@220VAC | 5A@24VDC | 20 ms | 20 ms | CE; CSA; LR; SEV; UL | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||||
|
MY3110/120VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 1.1 W | 4.43 kΩ | 5 A | 220 V | 24 V | 5 A | 500000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 36 V | 11 mA | 120 V | 5A@220VAC | 5A@24VDC | 20 ms | 20 ms | CE; CSA; LR; SEV; UL | -55 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 21.5 mm | 36 mm | 28 mm | 28mm x 21.5mm x 36mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||
|
MY31C
Micro Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | e0 | -55 °C | 100 °C | RADIAL MOUNT | 2 | BULK | NO | Tin/Lead (Sn/Pb) | MICRO ELECTRONICS LTD | unknown | 8541.40.20.00 | YELLOW | Yellow | SINGLE | 35 mA | 3 V | TRANSPARENT | 1 | SINGLE COLOR LED | 5.3 mm | 585 nm | ROUND | 3.2 mm | T-1 | 2.54 mm | 40 deg | ||||||||||||||||||||||||||||||||
|
MY31W
Micro Electronics Corporation
|
Check for Price | No | Obsolete | e0 | -55 °C | 100 °C | RADIAL MOUNT | 2 | BULK | NO | Tin/Lead (Sn/Pb) | MICRO ELECTRONICS LTD | unknown | 8541.40.20.00 | YELLOW | Yellow | SINGLE | 35 mA | 3 V | CLEAR DIFFUSED | 1 | SINGLE COLOR LED | 5.3 mm | 585 nm | ROUND | 3.2 mm | T-1 | 2.54 mm | 60 deg |