Filter Your Search
1 - 10 of 37 results
|
N8280NB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
N8285AB
AMD
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
N8284AB
AMD
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | NO | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
N82802AC
Intel Corporation
|
Check for Price | No | Obsolete | YES | TSOP1 | CMOS | 67 mA | 3.3 V | OTHER | R-PDSO-G40 | Not Qualified | e0 | 85 °C | 40 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 10 mm | 18.4 mm | INTEL CORP | TSOP1, LDCC32,.5X.6 | unknown | 8542.31.00.01 | TSOP | 40 | 3.6 V | 3 V | MICROPROCESSOR CIRCUIT | |||||||||||||||||
|
N8288A
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 75 ns | 2 | 3 | NO | DIP | 24 pF | UP | NEGATIVE EDGE | 82 | DIVIDE BY 12 COUNTER | TTL | 25 MHz | YES | ASYNCHRONOUS | 45 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
N8280N
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||
|
N8285ATB
AMD
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
N8281A
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 75 ns | 2 | 3 | NO | DIP | 24 pF | UP | NEGATIVE EDGE | 8281 | BINARY COUNTER | TTL | 25 MHz | YES | ASYNCHRONOUS | 45 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||
|
N8284A
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | 4 | NO | DIP | 18 pF | BIDIRECTIONAL | NEGATIVE EDGE | 82 | BINARY COUNTER | TTL | 30 MHz | YES | SYNCHRONOUS | 80 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 19.05 mm | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
N8284A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | 4 | NO | DIP | 18 pF | BIDIRECTIONAL | NEGATIVE EDGE | 82 | BINARY COUNTER | TTL | 30 MHz | YES | SYNCHRONOUS | 80 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 19.05 mm | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 |