Filter Your Search
1 - 10 of 48 results
|
FDADC401V563JGLBM0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 56 nF | 400 V | 5 % | 6126 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 250 V | DADC | 105 °C | -40 °C | 2 | Radial | 7.5 mm | 19 mm | 15.5 mm | 6.5 mm | UNITED CHEMI-CON INC | , 6126 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
ECWF2134HS
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 130 nF | 250 V | 3 % | 6126 | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 12.5 mm | WIRE | 13.5 mm | 15.5 mm | 6.5 mm | PANASONIC CORP | , 6126 | compliant | EAR99 | 8532.25.00.70 | |||||
|
FDADC401V563JGLBM0
Chemi-Con
|
Check for Price | Yes | Yes | Active | 56 nF | 400 V | 5 % | 6126 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE(V):250 | 250 V | e6 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin/Bismuth (Sn/Bi) | 7.5 mm | WIRE | 19 mm | 15.5 mm | 6.5 mm | NIPPON CHEMI-CON CORP | , 6126 | unknown | EAR99 | 8532.25.00.70 | ||||
|
ECWF2204JSB
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 200 nF | 250 V | 5 % | 6126 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 18.5 mm | 15.5 mm | 6.5 mm | PANASONIC CORP | , 6126 | compliant | EAR99 | 8532.25.00.70 | |||||
|
FDADC251V683JGLBM0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 68 nF | 250 V | 5 % | 6126 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 125 V | DADC | 105 °C | -40 °C | 2 | Radial | 7.5 mm | 17 mm | 15.5 mm | 6.5 mm | UNITED CHEMI-CON INC | , 6126 | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
ECWF2124RHS
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 120 nF | 250 V | 3 % | 6126 | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 18 mm | 15.5 mm | 6.5 mm | PANASONIC CORP | , 6126 | compliant | EAR99 | 8532.25.00.70 | |||||
|
ECWF2204JS
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 200 nF | 250 V | 5 % | 6126 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 12.5 mm | WIRE | 13.5 mm | 15.5 mm | 6.5 mm | PANASONIC CORP | , 6126 | compliant | EAR99 | 8532.25.00.70 | |||||
|
ECWF2124JS
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 120 nF | 250 V | 5 % | 6126 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 12.5 mm | WIRE | 13 mm | 15.5 mm | 6.5 mm | PANASONIC CORP | , 6126 | compliant | EAR99 | 8532.25.00.70 | |||||
|
ECWF2W104JL
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 100 nF | 450 V | 5 % | 6126 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 12.5 mm | WIRE | 11 mm | 15.5 mm | 6.5 mm | PANASONIC CORP | , 6126 | compliant | EAR99 | 8532.25.00.70 | |||||
|
ECWF2204RJS
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 200 nF | 250 V | 5 % | 6126 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 7.5 mm | WIRE | 18.5 mm | 15.5 mm | 6.5 mm | PANASONIC CORP | , 6126 | compliant | EAR99 | 8532.25.00.70 |