Filter Your Search
1 - 10 of 32 results
|
N2FSCA1-6.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 6 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 120 Ω | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.80 | ||
|
N2FSCA1-4.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 4.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 200 Ω | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.30 | ||
|
N2FSCA1-7.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 7.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 120 Ω | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.80 | ||
|
N2FSCA1-17.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 17 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
N2FSCA1-5.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 150 Ω | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.80 | ||
|
N2FSCA1-9.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 9 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
N2FSCA1-10.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.80 | ||
|
N2FSCA1-6.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 6 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 120 Ω | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
N2FSCA1-4.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 4.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 200 Ω | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.30 | ||
|
N2FSCA1-8.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 90 Ω | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 |