Filter Your Search
1 - 10 of 44 results
|
N3F20CA1-10.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
N3F20CA1-16.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 16.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
N3F20CA1-10.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
N3F20CA1-17.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 17 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
N3F20CA3-59.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 59.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.60 | ||
|
N3F20CA1-8.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 8.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 90 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 | ||
|
N3F20CA3-34.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 34.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.60 | ||
|
N3F20CA1-3.200MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 3.2 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 200 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.30 | ||
|
N3F20CA1-4.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 4.999 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 200 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.30 | ||
|
N3F20CA1-8.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 8 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 90 Ω | 20 pF | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | 70 °C | SURFACE MOUNT | YES | L12.5XB4.85XH4.0 (mm)/L0.492XB0.191XH0.157 (inch) | MMD COMPONENTS | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-4 | compliant | 8541.60.00.50 |