Filter Your Search
1 - 2 of 2 results
|
TN5C180-75
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 75 ns | 48 | OT PLD | INDUSTRIAL | SQUARE | CMOS | NO | NO | NO | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.39.00.01 | ||||||||||||||
|
N5C180-75
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 75 ns | 12 | 48 | 48 | OT PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 48 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 4 EXTERNAL CLOCKS; ASYNCHRONOUS CLOCKS | 10 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 4.83 mm | INTEL CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.39.00.01 | LCC | 68 |