Filter Your Search
1 - 10 of 17 results
|
SN74150N
Texas Instruments
|
$3.1218 | Yes | Yes | Obsolete | 5 V | 20 ns | 1 | 16 | 1 | NO | DIP | 15 pF | 3-STATE | TTL/H/L | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE | INVERTED | 68 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
N74150N
Signetics
|
Check for Price | No | Obsolete | 5 V | 33 ns | 35 ns | 1 | 16 | 1 | NO | DIP | 15 pF | 3-STATE | TTL/H/L | MULTIPLEXER | TTL | 16 mA | INVERTED | 68 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||
|
N74150N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 33 ns | 1 | 16 | 1 | NO | DIP | 15 pF | TTL/H/L | MULTIPLEXER | TTL | INVERTED | 68 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74150N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 33 ns | 35 ns | 1 | 16 | 1 | NO | DIP | 15 pF | 3-STATE | TTL/H/L | MULTIPLEXER | TTL | 16 mA | INVERTED | 68 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||
|
N74150N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 35 ns | 1 | 16 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 16 mA | 68 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74150N3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
SN74150NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 ns | 1 | 16 | 1 | NO | DIP | 3-STATE | TTL/H/L | MULTIPLEXER | TTL | SN54S15J, SNJ54S15J THIS PARTS ARE REMOVED BECAUSE OF LEAF CLASS ISSUE | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.6 | 24 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74150N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 33 ns | 1 | 16 | 1 | NO | DIP | 15 pF | TTL/H/L | MULTIPLEXER | TTL | INVERTED | 68 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74150N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 16 | 1 | NO | DIP | 3-STATE | TTL/H/L | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN74150N1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |