Filter Your Search
1 - 10 of 19 results
|
SN74F00NSR
Texas Instruments
|
$0.2865 | Yes | Yes | Active | 5 V | 6 ns | 6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | NAND GATE | TTL | 20 mA | 10.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74F00N
Texas Instruments
|
$0.3423 | Yes | Yes | Active | 5 V | 5.3 ns | 6 ns | 4 | 2 | NO | DIP | 50 pF | NO | F/FAST | NAND GATE | TTL | 20 mA | 10.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
N74F00NB
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 6 ns | 4 | 2 | NO | DIP | F/FAST | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74F00NE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.3 ns | 6 ns | 4 | 2 | NO | DIP | 50 pF | NO | F/FAST | NAND GATE | TTL | 20 mA | 10.2 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
N74F00N-B
NXP Semiconductors
|
Check for Price | No | No | Obsolete | 5 V | 6 ns | 4 | 2 | NO | DIP | F/FAST | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74F00NSRE4
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6 ns | 4 | 2 | YES | SOP | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
N74F00N
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 4 | 2 | NO | DIP | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NEXPERIA | DIP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||||
|
N74F00N-B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 6 ns | NO | DIP | NO | NAND GATE | TTL | 20 mA | 10.2 mA | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
N74F00N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 6 ns | NO | DIP | NO | NAND GATE | TTL | 20 mA | 10.2 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
N74F00N,602
Nexperia
|
Check for Price | Yes | Active | 5 V | 6 ns | 4 | 2 | NO | DIP | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NEXPERIA | DIP-14 | compliant | 8542.39.00.01 | 2017-02-01 |