Filter Your Search
1 - 10 of 24 results
|
N74F08D,602
NXP Semiconductors
|
$0.1100 | Yes | Transferred | 5 V | 6.6 ns | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | AND GATE | TTL | 20 mA | 12.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | |||||||
|
SN74F08DR
Texas Instruments
|
$0.3192 | Yes | Yes | Active | 5 V | 6.6 ns | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | AND GATE | TTL | 20 mA | 12.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||||
|
SN74F08DBR
Texas Instruments
|
$0.3322 | Yes | Yes | Active | 5 V | 6.6 ns | 6.6 ns | 4 | 2 | YES | SSOP | 50 pF | NO | F/FAST | AND GATE | TTL | 20 mA | 12.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-14 | 14 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||||
|
SN74F08D
Texas Instruments
|
$0.4445 | Yes | Yes | Lifetime Buy | 5 V | 6.3 ns | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | AND GATE | TTL | 20 mA | 12.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||||
|
N74F08D-T
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 6.6 ns | 4 | 2 | YES | SOP | F/FAST | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||
|
SN74F08D3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.6 ns | YES | SOP | NO | AND GATE | TTL | 20 mA | 12.9 mA | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP14,.25 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN74F08DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 6.6 ns | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | AND GATE | TTL | 20 mA | 12.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.31.00.01 | EAR99 | Texas Instruments | ||||
|
N74F08D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 6.6 ns | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | NO | F/FAST | AND GATE | TTL | 20 mA | 12.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-108-1, SO-14 | 14 | unknown | 8542.39.00.01 | EAR99 | ||||||
|
N74F08D-T
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 6.6 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | AND GATE | TTL | 12.9 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||||||||
|
N74F08D,623
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 6.6 ns | 4 | 2 | YES | SOP | F/FAST | AND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | 2017-02-01 |