Parametric results for: N74F14D-T under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: n74f14dt
Select parts from the table below to compare.
Compare
Compare
N74F14D-T
Rochester Electronics LLC
Check for Price Active 5 V 7 ns 6 1 YES SOP F/FAST INVERTER TTL 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
N74F14D-T
NXP Semiconductors
Check for Price Yes Obsolete 5 V 7 ns 6 1 YES SOP 50 pF F/FAST INVERTER TTL 32 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOP, unknown 8542.39.00.01 SOIC 14
N74F14D-T
Philips Semiconductors
Check for Price Yes Transferred 5 V 9.5 ns YES SOP YES INVERTER TTL 20 mA 32 mA COMMERCIAL R-PDSO-G14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP14,.25 unknown 8542.39.00.01
N74F14D-T
YAGEO Corporation
Check for Price Obsolete 5 V 7 ns 6 1 YES 50 pF F/FAST INVERTER TTL 32 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PHILIPS COMPONENTS , unknown 8542.39.00.01