Filter Your Search
1 - 4 of 4 results
|
N74F30244N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | OPEN-COLLECTOR | BUS DRIVER | TTL | ENABLE LOW | 160 mA | 2 | TRUE | 100 mA | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
N74F30244N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 9.5 ns | 2 | 4 | NO | DIP | OPEN-COLLECTOR | F/FAST | BUS DRIVER | TTL | 30 OHM INCIDENT WAVE SWITCHING | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74F30244N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 15 ns | 2 | 4 | NO | DIP | 50 pF | OPEN-COLLECTOR | F/FAST | BUS DRIVER | TTL | MULTIPLE CENTRE VCC AND GND PINS; IOL GU... more | ENABLE LOW | 160 mA | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | |||||
|
N74F30244N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 15 ns | 2 | 4 | NO | DIP | OPEN-COLLECTOR | BUS DRIVER | TTL | ENABLE LOW | 160 mA | 2 | TRUE | 100 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.39.00.01 |