Filter Your Search
1 - 10 of 287 results
|
N74F725AD
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 13.5 ns | 4 | 4 | YES | SOP | MULTIPLEXER | TTL | 64 mA | 35 mA | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
N74F732N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 2 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 64 mA | 3 | INVERTED | 105 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
N74F755D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 9 | YES | OPEN-COLLECTOR/3-STATE | F/FAST | BUS DRIVER | TTL | Q8 OUTPUT OPEN COLLECTOR | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
N74F786N
YAGEO Corporation
|
Check for Price | Obsolete | NO | CMOS | 5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | 5.5 V | 4.5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | ||||||||||||||||||||||||||||||||||||||||||||
|
N74F725-1N
NXP Semiconductors
|
Check for Price | No | No | Obsolete | 5 V | 7.5 ns | 14 ns | 4 | 4 | 1 | NO | DIP | 50 pF | 3-STATE WITH SERIES RESISTOR | F/FAST | MULTIPLEXER | TTL | 5 mA | TRUE | 35 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||||||||||||||
|
N74F756D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 16 ns | 2 | 4 | YES | SOP | OPEN-COLLECTOR | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 70 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
N74F760DB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 16 ns | 2 | 4 | YES | SOP | OPEN-COLLECTOR | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | TRUE | 80 mA | COMMERCIAL | R-PDSO-G20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
N74F765AA-T
YAGEO Corporation
|
Check for Price | Obsolete | YES | BIPOLAR | 210 mA | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | 5.5 V | 4.5 V | MEMORY CONTROLLER, DRAM | 18 | NO | 68020; 68000 FAMILY; 8086; Z80 | NO | 256K X 1 | 1 | |||||||||||||||||||||||||||||||||||||
|
N74F777A-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 14.5 ns | 3 | 1 | YES | QCCJ | BIDIRECTIONAL | OPEN-COLLECTOR/3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 100 mA | TRUE | 80 mA | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
N74F765AA
Philips Semiconductors
|
Check for Price | No | Obsolete | YES | QCCJ | TTL | 210 mA | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 |