Filter Your Search
1 - 3 of 3 results
|
N74F711AN-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 5 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 64 mA | 46 mA | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74F711AN
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 14.5 ns | 5 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 64 mA | 46 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74F711AN
NXP Semiconductors
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 14 ns | 5 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 64 mA | CONFIGURABLE | 46 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 |