Filter Your Search
1 - 9 of 9 results
|
N74F757D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 16 ns | 2 | 4 | YES | SOP | OPEN-COLLECTOR | BUS DRIVER | TTL | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 80 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
N74F757D
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 2 | 4 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | BUS DRIVER | TTL | TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||
|
N74F757D,602
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 4 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | BUS DRIVER | TTL | TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
N74F757DB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 16 ns | 2 | 4 | YES | SOP | OPEN-COLLECTOR | BUS DRIVER | TTL | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 80 mA | COMMERCIAL | R-PDSO-G20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74F757D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 16 ns | 2 | 4 | YES | SOP | OPEN-COLLECTOR | BUS DRIVER | TTL | ENABLE LOW/HIGH | 64 mA | 2 | TRUE | 80 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||
|
N74F757D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 4 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | BUS DRIVER | TTL | TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74F757D-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 2 | 4 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | BUS DRIVER | TTL | TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||
|
N74F757D,623
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 4 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | BUS DRIVER | TTL | TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
N74F757D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 4 | YES | SOP | 50 pF | OPEN-COLLECTOR | F/FAST | BUS DRIVER | TTL | TRISTATE CONTROL INPUT ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 |