Filter Your Search
1 - 4 of 4 results
|
N74F825N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH TRIPLE OUTPUT ENABLE | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74F825N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 10 ns | 8 | NO | DIP | 140 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | 64 mA | 95 mA | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
N74F825N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 10 ns | 8 | NO | DIP | 140 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | 64 mA | 95 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74F825N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 9.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 24 |