Filter Your Search
1 - 3 of 3 results
|
N74H55A
Signetics
|
Check for Price | No | Obsolete | 5 V | 11 ns | 11 ns | 1 | 8 | NO | DIP | 25 pF | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | EXPANDABLE | 20 mA | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
N74H55A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 11 ns | 11 ns | 1 | 8 | NO | DIP | 25 pF | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | EXPANDABLE | 20 mA | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||
|
N74H55A
Philips Semiconductors
|
Check for Price | No | Transferred | 11 ns | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 20 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |