Filter Your Search
1 - 2 of 2 results
|
N80287XL
Intel Corporation
|
Check for Price | No | Obsolete | 80286 | 32 | 32 | 8 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | 135 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J44 | Not Qualified | e0 | 85 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INTEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||
|
N80287XLT
Intel Corporation
|
Check for Price | Obsolete | 80286 | 32 | 32 | 8 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CHMOS | YES | 135 mA | 5.5 V | 4.5 V | OTHER | S-PQCC-J44 | Not Qualified | 85 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INTEL CORP | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 |