Filter Your Search
1 - 7 of 7 results
![]() |
N80C186-20/TR
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 MHz | 16 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | COMMERCIAL | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-68 | 68 | unknown | |||||||||||||||||
![]() |
IN80C186-20
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 20 MHz | 16 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-68 | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
![]() |
N80C186-20
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 20 MHz | 16 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-68 | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
![]() |
IN80C186-20
AMD
|
Check for Price | No | Obsolete | 16 | 20 MHz | 0 | 16 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER | NO | FIXED POINT | NO | YES | 2 | 5 | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ADVANCED MICRO DEVICES INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
![]() |
N80C186-20
AMD
|
Check for Price | No | Obsolete | 16 | 20 MHz | 0 | 16 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER | NO | FIXED POINT | NO | YES | 2 | 5 | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ADVANCED MICRO DEVICES INC | LCC | PLASTIC, LCC-68 | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
![]() |
N80C186-20/TR
AMD
|
Check for Price | Obsolete | 16 | 20 MHz | 0 | 16 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
![]() |
IN80C186-20/TR
AMD
|
Check for Price | No | Obsolete | 16 | 20 MHz | 0 | 16 | 20 | 40 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 |