Filter Your Search
1 - 3 of 3 results
|
TN80C196MD
Intel Corporation
|
Check for Price | Active | 16 | 16 MHz | 488 | 8096 | 64 | YES | 5 V | CMOS | NO | NO | YES | YES | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
N80C196MD
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 488 | 488 | 8096 | 16 | 16 | 16 MHz | 64 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | YES | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3116 mm | 29.3116 mm | INTEL CORP | unknown | 8542.31.00.01 | LCC | QCCJ, LDCC84,1.2SQ | 84 | Intel | ||||||
|
N80C196MD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 16 MHz | 16 | 16 | 16 MHz | 64 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J84 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 29.3116 mm | 29.3116 mm | ROCHESTER ELECTRONICS LLC | unknown | LCC | PLASTIC, LCC-84 | 84 |