Filter Your Search
1 - 1 of 1 results
|
N82503
Intel Corporation
|
Check for Price | No | Obsolete | 0 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | NRZ; BIPH-LEVEL (MANCHESTER) | YES | 3 | 75 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J44 | Not Qualified | e0 | 85 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 |