Filter Your Search
1 - 7 of 7 results
|
LN82C54-2
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 8 | 32 kHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
TN82C54-2
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8MHZ 8086/88; 8MHZ 80186/188 | 8 | 10 kHz | 8 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | INTEL CORP | PLASTIC, LCC-28 | unknown | EAR99 | 8542.39.00.01 | QLCC | 28 | ||||
|
N82C54-2
Rochester Electronics LLC
|
Check for Price | No | Active | TIMER, PROGRAMMABLE | CMOS | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
N82C54-2
AMD
|
Check for Price | No | Obsolete | 16 | 8 | 3 | NO | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | R-CDIP-T24 | e0 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | CERAMIC, DIP-24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TN82C54-2
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 8 | 32 kHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
N82C54-2
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8MHZ 8086/88; 8MHZ 80186/188 | 8 | 10 kHz | 8 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | 6 PROGRAMMABLE MODES | PARALLEL, DIRECT ADDRESS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | INTEL CORP | PLASTIC, LCC-28 | unknown | EAR99 | 8542.39.00.01 | QLCC | 28 | |||||
|
LN82C54-2
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 8MHZ 8086/88; 8MHZ 80186/188 | 8 | 10 kHz | 8 MHz | 3 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | PARALLEL, DIRECT ADDRESS | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | INTEL CORP | PLASTIC, LCC-28 | compliant | EAR99 | 8542.39.00.01 | QLCC | 28 |