Filter Your Search
1 - 6 of 6 results
|
QN82C55A-2
Intel Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INTEL CORP | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
TN82C55A-2
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
N82C55A-2
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8 MHz | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-44 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
N82C55A-2
Intel Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
TN82C55A-2
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-44 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
LN82C55A-2
Intel Corporation
|
Check for Price | Obsolete | 8 | 8 MHz | 24 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INTEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | EAR99 | 8542.39.00.01 |