Filter Your Search
1 - 10 of 43 results
|
QN8397-90
Intel Corporation
|
Check for Price | No | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | YES | 5 V | CMOS | MROM | 200 mA | COMMERCIAL | S-PQCC-J68 | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
LN8397-90
Intel Corporation
|
Check for Price | No | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | YES | 5 V | CMOS | MROM | 200 mA | INDUSTRIAL | S-PQCC-J68 | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
N83930AD
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 1024 | 80251 | 8 | 18 | 12 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 170 mA | 5.25 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEL CORP | PLASTIC, LCC-68 | compliant | 8542.31.00.01 | LCC | 68 | ||||||||||||||||||
|
AN8396BH
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | YES | 5 V | CMOS | MROM | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
N83931HA
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 | 12 MBps | 12 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 70 mA | 5.25 V | 4.4 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | LCC | 68 | |||||||||||||||||||||||||
|
LN8396-90
Intel Corporation
|
Check for Price | No | No | Obsolete | 16 | 12 MHz | 8192 | 232 | 8096 | YES | 5 V | CMOS | MROM | 200 mA | INDUSTRIAL | S-PQCC-J68 | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
N83930HE
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 16384 | 1024 | 80251 | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 170 mA | 5.25 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | INTEL CORP | PLASTIC, LCC-68 | compliant | 8542.31.00.01 | LCC | 68 | |||||||||||||||||||||
|
N83930AE
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 16384 | 1024 | 80251 | 8 | 18 | 12 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 170 mA | 5.25 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEL CORP | PLASTIC, LCC-68 | compliant | 8542.31.00.01 | LCC | 68 | ||||||||||||||||||
|
AN8396JC
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 6144 | 360 | 8096 | 16 | 16 | 12.05 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 260 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J68 | Not Qualified | e0 | 125 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | LCC | 68 | ||||||||||||||
|
N8397JF
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 12 MHz | 16384 | 488 | 232 | 8096 | 16 | 16 | 12 MHz | 40 | 2 | YES | 5 V | MICROCONTROLLER | NMOS | 256 X 8 XRAM FOR CODE | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | MROM | 300 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2 mm | 24.2 mm | INTEL CORP | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | LCC | 68 |