Filter Your Search
1 - 6 of 6 results
|
TN83C51FA-2
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | MROM | 30 mA | 6 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | ||
|
LN83C51FA-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 56 mA | 6 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | ||||||||||||||
|
LN83C51FA-2
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | MROM | 30 mA | 6 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | ||
|
N83C51FA-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 56 mA | 6 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | |||||||||||||||
|
N83C51FA-2
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | MROM | 30 mA | 6 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | |||
|
TN83C51FA-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 56 mA | 6 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 |