Filter Your Search
1 - 3 of 3 results
|
TN87C51GB-1
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 16 MHz | 48 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | 8 | YES | OTPROM | 50 mA | 6 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | INTEL CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 8542.31.00.01 | ||||
|
N87C51GB-1
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 8 | 16 | 48 | YES | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | YES | YES | OTPROM | S-PQCC-J68 | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-68 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
N87C51GB-1
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 16 MHz | 48 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | 8 | YES | OTPROM | 50 mA | 6 V | 5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.83 mm | 24.2316 mm | 24.2316 mm | INTEL CORP | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.31.00.01 |