Filter Your Search
1 - 7 of 7 results
|
N8T96N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | INVERTED | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
N8T96N
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 100 mA | INVERTED | 89 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-16 | unknown | 8542.39.00.01 | |||||||||
|
N8T96N-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 100 mA | INVERTED | 89 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
N8T96N
Signetics
|
Check for Price | No | Obsolete | 5 V | 10 ns | 11 ns | 1 | 6 | NO | DIP | 3-STATE | 8T | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 100 mA | 2 | INVERTED | 89 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP-16 | unknown | 8542.39.00.01 | |||
|
N8T96N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | 6 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | INVERTED | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||
|
N8T96N
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 10 ns | 11 ns | 1 | 6 | NO | DIP | 3-STATE | 8T | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 100 mA | 2 | INVERTED | 89 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
N8T96N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 6 | NO | DIP | 50 pF | 3-STATE | 8T | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE; OUTPUT ENABLE GATED WITH DATA INPUT | 2 | INVERTED | 89 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-16 | unknown | 8542.39.00.01 |