Filter Your Search
1 - 3 of 3 results
|
NA-24W-K
FUJITSU Component Ltd
|
Check for Price | Transferred | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | 6 ms | 4 ms | CSA; IEC; UL | e1 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | PLASTIC SEALED | NO | TIN SILVER COPPER | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm X 7.4mm X 9.7mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||
|
NA-24W-K
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 24 V | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 2.4 V | 24 V | 62.5VA@250VAC | 2A@250VAC | 30W@220VDC | 2A@220VDC | 50 mΩ | Random | 1 GΩ | 6 ms | 4 ms | CSA; UL | e1 | -40 °C | 85 °C | AC/DC | Gold | SILVER ALLOY | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM C | PLASTIC SEALED | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm x 7.4mm x 9.7mm | 0.002999745999491999 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||
|
NA-24W-K
FUJITSU Limited
|
Check for Price | Yes | Yes | Obsolete | 24 V | 200 mW | 2.88 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 2.4 V | 24 V | 62.5VA@250VAC | 2A@250VAC | 30W@220VDC | 2A@220VDC | 50 mΩ | Random | 1 GΩ | 6 ms | 4 ms | CSA; UL | e1 | -40 °C | 85 °C | AC/DC | Gold | SILVER ALLOY | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM C | PLASTIC SEALED | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm x 7.4mm x 9.7mm | 0.002999745999491999 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |