Filter Your Search
1 - 10 of 16 results
|
NA32C1-30.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 30 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 32 pF | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 500 µW | 70 °C | SURFACE MOUNT | YES | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | ||||
|
NA32C1-7.999MHZ
ECS International Inc
|
Check for Price | Yes | Active | 7.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 32 pF | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 500 µW | 70 °C | SURFACE MOUNT | YES | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
NA32C1-3.500MHZ
ECS International Inc
|
Check for Price | Yes | Active | 3.5 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 300 Ω | 32 pF | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 500 µW | 70 °C | SURFACE MOUNT | YES | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | ||||
|
NA32C1-3.500MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 3.5 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 300 Ω | 32 pF | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 500 µW | 70 °C | SURFACE MOUNT | YES | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | CALIBER ELECTRONICS INC | SMD, 4 PIN | unknown | 8541.60.00.30 | ||
|
NA32C1-8.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 8 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 32 pF | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 500 µW | 70 °C | SURFACE MOUNT | YES | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | ||||
|
NA32C1-4.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 4 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 32 pF | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 500 µW | 70 °C | SURFACE MOUNT | YES | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.30 | |||
|
NA32C1-3.000MHZ
ECS International Inc
|
Check for Price | Yes | Active | 3 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 300 Ω | 32 pF | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 500 µW | 70 °C | SURFACE MOUNT | YES | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | ||||
|
NA32C1-3.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 3 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 300 Ω | 32 pF | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 500 µW | 70 °C | SURFACE MOUNT | YES | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | CALIBER ELECTRONICS INC | SMD, 4 PIN | unknown | 8541.60.00.30 | ||
|
NA32C1-4.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 32 pF | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 500 µW | 70 °C | SURFACE MOUNT | YES | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | CALIBER ELECTRONICS INC | SMD, 4 PIN | unknown | 8541.60.00.80 | ||
|
NA32C1-30.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 30 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 32 pF | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 500 µW | 70 °C | SURFACE MOUNT | YES | L12.0XB5.0XH2.0 (mm)/L0.472XB0.197XH0.079 (inch) | CALIBER ELECTRONICS INC | SMD, 4 PIN | unknown | 8541.60.00.60 |