Filter Your Search
1 - 10 of 5,682 results
|
755MM-MA-50-C-EC-55-NA
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.533 µm | 40 dB | LASER DIODE | TRANSMITTER | OTHER VALUE FOR SUPPLY VOLTAGE FROM 94VAC TO 245VAC | AMPLIFIER, TEC | SMF-28 | 5.011 mW | 60 V | 36 V | DIGITAL | 50 °C | E2000/APC CONNECTOR | RACK MOUNT | NO | 44 mm | 483 mm | 452 mm | EMCORE CORP | unknown | |||||||
|
755MM-MA-75-B-EC-55-EU
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.533 µm | 40 dB | LASER DIODE | TRANSMITTER | OTHER VALUE FOR SUPPLY VOLTAGE FROM 94VAC TO 245VAC | AMPLIFIER, TEC | SMF-28 | 5.011 mW | 60 V | 36 V | DIGITAL | 50 °C | E2000/APC CONNECTOR | RACK MOUNT | NO | 44 mm | 483 mm | 452 mm | EMCORE CORP | unknown | |||||||
|
3998-0L03-31015
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.55 µm | 1.545 µm | 1.555 µm | 16 dB | LASER | TRANSMITTER | GR-2853-CORE | SMF-28 | 7.07 mW | 72 V | 36 V | 50 °C | E2000/APC CONNECTOR | PANEL MOUNT | NO | 43.688 mm | 431.8 mm | 355.6 mm | EMCORE CORP | unknown | |||||||
|
755MM-UA-75-A-EC-51-EC
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.537 µm | 40 dB | LASER DIODE | TRANSMITTER | IT ALSO OPERATES FROM 94VAC TO 245VAC | AMPLIFIER, TEC | SMF | 1.258 mW | 60 V | 36 V | ANALOG | 50 °C | E2000/APC CONNECTOR | RACK MOUNT | NO | 44 mm | 452 mm | 483 mm | EMCORE CORP | unknown | |||||||
|
755MM-M75-B-EC-21-UK
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.561 µm | 40 dB | LASER DIODE | TRANSMITTER | IT ALSO OPERATES FROM 94VAC TO 245VAC | AMPLIFIER, TEC | SMF | 5.011 mW | 60 V | 36 V | DIGITAL | 50 °C | E2000/APC CONNECTOR | RACK MOUNT | NO | 44 mm | 452 mm | 483 mm | EMCORE CORP | unknown | |||||||
|
3998-0F04-64011
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.55 µm | 1.545 µm | 1.555 µm | 16 dB | LASER | TRANSMITTER | GR-2853-CORE | SMF-28 | 5.01 mW | 265 V | 90 V | 50 °C | E2000/APC CONNECTOR | PANEL MOUNT | NO | 43.688 mm | 431.8 mm | 355.6 mm | EMCORE CORP | unknown | |||||||
|
3998-0F03-33004
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.555 µm | 1.55 µm | 1.56 µm | 16 dB | LASER | TRANSMITTER | GR-2853-CORE | SMF-28 | 5.01 mW | 265 V | 90 V | 50 °C | E2000/APC CONNECTOR | PANEL MOUNT | NO | 43.688 mm | 431.8 mm | 355.6 mm | EMCORE CORP | unknown | |||||||
|
755M-20-042-L75-42-E2
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.544 µm | 40 dB | LASER | TRANSMITTER | AMPLIFIER | SMF-28 | DIGITAL | 50 °C | E2000/APC CONNECTOR | RACK MOUNT | NO | 44.5 mm | 429.99 mm | EMCORE CORP | unknown | ||||||||||
|
3998-0D01-61005
EMCORE Corporation
|
Check for Price | Contact Manufacturer | 1.555 µm | 1.55 µm | 1.56 µm | 16 dB | LASER | TRANSMITTER | GR-2853-CORE | SMF-28 | 12.58 mW | 72 V | 36 V | 50 °C | E2000/APC CONNECTOR | PANEL MOUNT | NO | 43.688 mm | 431.8 mm | 355.6 mm | EMCORE CORP | unknown | |||||||
|
755M-20-060-L75-41-E2
EMCORE Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.545 µm | 40 dB | LASER | TRANSMITTER | AMPLIFIER | SMF-28 | DIGITAL | 50 °C | E2000/APC CONNECTOR | RACK MOUNT | NO | 44.5 mm | 429.99 mm | EMCORE CORP | unknown |