Filter Your Search
1 - 2 of 2 results
|
NB100LVEP221FAG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 710 ps | 1 | YES | HLQFP | 100LVE | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | DIFFERENTIAL MUX | 20 | 50 ps | 3.8 V | 2.375 V | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 52 | PLASTIC/EPOXY | QFP52,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | TIN | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | ON SEMICONDUCTOR | QFP | HLQFP, QFP52,.47SQ | 52 | 848H-01 | compliant | 8542.39.00.01 | onsemi | |||
|
NB100LVEP221FAG
Rochester Electronics LLC
|
Check for Price | No | Active | 2.5 V | 710 ps | 1 | YES | HLQFP | 100LVE | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | DIFFERENTIAL MUX | 20 | 50 ps | 3.8 V | 2.375 V | INDUSTRIAL | S-PQFP-G52 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | LEAD FREE, LQFP-52 | 52 | unknown |