Filter Your Search
1 - 10 of 15 results
|
NB100LVEP56MN
onsemi
|
$5.8694 | No | Obsolete | 2.5 V | 650 ps | 700 ps | 2 | 2 | 1 | YES | HVQCCN | 100LVE | MULTIPLEXER | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | COMPLEMENTARY | 65 mA | 5.5 V | 2.375 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | RAIL | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | ONSEMI | QFN | 4 X 4 MM, QFN-24 | 24 | not_compliant | 8542.39.00.01 | |||||||
|
NB100LVEP56MNR2
onsemi
|
$8.1840 | No | Obsolete | 2.5 V | 650 ps | 700 ps | 2 | 2 | 1 | YES | HVQCCN | 100LVE | MULTIPLEXER | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | COMPLEMENTARY | 65 mA | 5.5 V | 2.375 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | ONSEMI | QFN | 4 X 4 MM, QFN-24 | 24 | not_compliant | 8542.39.00.01 | |||||||
|
NB100LVEP56DTR2
onsemi
|
$8.1840 | Yes | Yes | Obsolete | 2.5 V | 650 ps | 700 ps | 2 | 2 | 1 | YES | TSSOP | 100LVE | MULTIPLEXER | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | COMPLEMENTARY | 65 mA | 5.5 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP | LEAD FREE, PLASTIC, TSSOP-20 | 20 | unknown | 8542.39.00.01 | 948E-02 | |||||
|
NB100LVEP56DTG
onsemi
|
$12.5796 | Yes | Yes | Obsolete | 2.5 V | 650 ps | 700 ps | 2 | 2 | 1 | YES | TSSOP | 100LVE | MULTIPLEXER | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | COMPLEMENTARY | 65 mA | 5.5 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP | TSSOP-20 | 20 | compliant | 8542.39.00.01 | 9.48 | onsemi | ||
|
NB100LVEP56MNG
onsemi
|
$21.1138 | Yes | Active | 2.5 V | 650 ps | 700 ps | 2 | 2 | 1 | YES | HVQCCN | 100LVE | MULTIPLEXER | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | COMPLEMENTARY | 65 mA | 5.5 V | 2.375 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | RAIL | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | ONSEMI | QFN24, 4x4, 0.5P | QFN-24 | 24 | compliant | 8542.39.00.01 | 485L-01 | onsemi | |||
|
NB100LVEP56MNR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.5 V | 650 ps | 2 | 2 | 1 | YES | HVQCCN | 100LVE | MULTIPLEXER | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | COMPLEMENTARY | 5.5 V | 2.375 V | INDUSTRIAL | S-XQCC-N24 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 24 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, QFN-24 | 24 | unknown | ||||||||||
|
NB100LVEP56DTG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.5 V | 650 ps | 2 | 2 | 1 | YES | TSSOP | 100LVE | MULTIPLEXER | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | COMPLEMENTARY | 5.5 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, PLASTIC, TSSOP-20 | 20 | unknown | ||||||||||
|
NB100LVEP56MN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.5 V | 650 ps | 2 | 2 | 1 | YES | HVQCCN | 100LVE | MULTIPLEXER | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | COMPLEMENTARY | 5.5 V | 2.375 V | INDUSTRIAL | S-XQCC-N24 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 24 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, QFN-24 | 24 | unknown | ||||||||||
|
NB100LVEP56DTR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.5 V | 650 ps | 2 | 2 | 1 | YES | TSSOP | 100LVE | MULTIPLEXER | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | COMPLEMENTARY | 5.5 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e4 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, PLASTIC, TSSOP-20 | 20 | unknown | ||||||||||
|
NB100LVEP56DT
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 2.5 V | 650 ps | 2 | 2 | 1 | YES | TSSOP | 100LVE | MULTIPLEXER | ECL | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | COMPLEMENTARY | 5.5 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e4 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | TSSOP, | 20 | unknown |