Filter Your Search
1 - 8 of 8 results
|
NB2308AC1D
onsemi
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||
|
NB2308AC1DR2
onsemi
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||
|
NB2308AC1DT
onsemi
|
Check for Price | No | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||
|
NB2308AC1DTG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 | |||
|
NB2308AC1DG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||
|
NB2308AC1DTR2
onsemi
|
Check for Price | No | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||
|
NB2308AC1DR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||
|
NB2308AC1DTR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | TSSOP | 3-STATE | 2308 | PLL BASED CLOCK DRIVER | CMOS | 133.3 MHz | STANDARD | 8 mA | 8 | 200 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 |