Filter Your Search
1 - 1 of 1 results
|
NB3L553MNR4G
onsemi
|
$2.2670 | Yes | Active | 2.5 V | 5 ns | 5 ns | 1 | YES | HVSON | 3-STATE | 3L | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V OR 5V SUPPLY | STANDARD | 35 mA | 4 | 50 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XDSO-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Gold/Palladium (Ni/Au/Pd) | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 2 mm | ONSEMI | DFN8 2.0x2.0x0.9mm, 0.5p | DFN-8 | 8 | 506AA | compliant | EAR99 | 8542.39.00.01 | onsemi |