Filter Your Search
1 - 2 of 2 results
|
NB4L52MNG
onsemi
|
$11.5630 | Yes | Active | 2.5 V | 500 ps | 500 ps | 1 | 1 | YES | HVQCCN | 2.5 GHz | POSITIVE EDGE | 4L | D FLIP-FLOP | ECL | LVPECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | COMPLEMENTARY | 5.5 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | RAIL | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ONSEMI | QFN16, 3x3, 0.5P | 16 | 485G-01 | compliant | 8542.39.00.01 | onsemi | ||||
|
NB4L52MNG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.5 V | 500 ps | 1 | 1 | YES | HVQCCN | POSITIVE EDGE | 4L | D FLIP-FLOP | LVPECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | COMPLEMENTARY | 5.5 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | 16 | unknown | 3 X 3 MM, LEAD FREE, QFN-16 |