Filter Your Search
1 - 1 of 1 results
|
NB671LAGQ-Z
Monolithic Power Systems
|
Check for Price | Yes | Not Recommended | 12 V | 22 V | 5.5 V | YES | BUCK | 600 kHz | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.604 V TO 5.5 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XXSS-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | SQUARE | SPECIAL SHAPE | YES | MATTE TIN | NO LEAD | UNSPECIFIED | 3 mm | 3 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-16 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |