Filter Your Search
1 - 2 of 2 results
|
NB6L239MNR2
onsemi
|
Check for Price | No | Obsolete | 2.5 V | 570 ps | 600 ps | 1 | YES | HVQCCN | 6L | LOW SKEW CLOCK DRIVER | ECL | 3 GHz | DIFFERENTIAL | 2 | 30 ps | 3.465 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ON SEMICONDUCTOR | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | not_compliant | 8542.39.00.01 | onsemi | |||||||
|
NB6L239MNR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 570 ps | 600 ps | 1 | YES | HVQCCN | 6L | LOW SKEW CLOCK DRIVER | ECL | 3 GHz | DIFFERENTIAL | 2 | 30 ps | 3.465 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ON SEMICONDUCTOR | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | 8542.39.00.01 | onsemi | 485G-01 | EAR99 |