Filter Your Search
1 - 2 of 2 results
|
NB7L1008MMNG
onsemi
|
$11.2792 | Yes | Active | 2.5 V | 250 ps | 1 | YES | HVQCCN | 7L | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V | STANDARD | 8 | 315 mA | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | TUBE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ONSEMI | QFN32, 5x5, 0.5P, 3.1x3.1EP | QFN-32 | 32 | 488AM | compliant | 8542.39.00.01 | onsemi | |||
|
NB7L1008MMNG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 250 ps | 1 | YES | HVQCCN | 7L | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V | STANDARD | 8 | 25 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | COMMERCIAL | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | SQUARE | CHIP CARRIER | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ROCHESTER ELECTRONICS LLC | QFN | HVQCCN, | 32 | unknown |