Filter Your Search
1 - 4 of 4 results
|
NB7N017MMN
onsemi
|
$20.4136 | No | Obsolete | 3.3 V | 575 ps | 1 | YES | HVQCCN | 3.5 GHz | 7N | PRESCALER | NEGATIVE CML OUTPUT: VCC = 0V WITH VEE = -3.0V TO -3.465V | 1 | COMPLEMENTARY | 230 mA | 3.465 V | 3 V | INDUSTRIAL | S-XQCC-N52 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 52 | UNSPECIFIED | LCC52,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ONSEMI | QFN | 8 X 8 MM, QFN-52 | 52 | not_compliant | 8542.39.00.01 | |||||||
|
NB7N017MMNG
onsemi
|
$38.3966 | Yes | Yes | Obsolete | 3.3 V | 575 ps | 1 | YES | HVQCCN | 3.5 GHz | 7N | PRESCALER | NEGATIVE CML OUTPUT: VCC = 0V WITH VEE = -3.0V TO -3.465V | 1 | COMPLEMENTARY | 230 mA | 3.465 V | 3 V | INDUSTRIAL | S-XQCC-N52 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 52 | UNSPECIFIED | LCC52,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ONSEMI | QFN | 8 X 8 MM, LEAD FREE, QFN-52 | 52 | compliant | 8542.39.00.01 | 485M | onsemi | ||
|
NB7N017MMNR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 575 ps | 1 | YES | HVQCCN | 3.5 GHz | 7N | PRESCALER | NEGATIVE CML OUTPUT: VCC = 0V WITH VEE = -3.0V TO -3.465V | 1 | COMPLEMENTARY | 230 mA | 3.465 V | 3 V | INDUSTRIAL | S-XQCC-N52 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 235 | 52 | UNSPECIFIED | LCC52,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ON SEMICONDUCTOR | QFN | 8 X 8 MM, QFN-52 | 52 | not_compliant | 8542.39.00.01 | ||||||
|
NB7N017MMNR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 575 ps | 1 | YES | HVQCCN | 3.5 GHz | 7N | PRESCALER | NEGATIVE CML OUTPUT: VCC = 0V WITH VEE = -3.0V TO -3.465V | 1 | COMPLEMENTARY | 230 mA | 3.465 V | 3 V | INDUSTRIAL | S-XQCC-N52 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 52 | UNSPECIFIED | LCC52,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ONSEMI | QFN | 8 X 8 MM, LEAD FREE, QFN-52 | 52 | compliant | 8542.39.00.01 | 485M | onsemi |